
19-237A/R6GHBHC-B01/2T | |
|---|---|
DigiKey Part Number | 1080-19-237A/R6GHBHC-B01/2TTR-ND - Tape & Reel (TR) 1080-19-237A/R6GHBHC-B01/2TCT-ND - Cut Tape (CT) 1080-19-237A/R6GHBHC-B01/2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 19-237A/R6GHBHC-B01/2T |
Description | LED RGB CLEAR 4SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 528nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 1.10mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 518nm Green, 468nm Blue | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.60mm W | |
Height (Max) | 0.45mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$21.00000 | NT$21 |
| 10 | NT$14.30000 | NT$143 |
| 100 | NT$10.30000 | NT$1,030 |
| 500 | NT$8.51400 | NT$4,257 |
| 1,000 | NT$7.92500 | NT$7,925 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$7.42550 | NT$14,851 |
| 4,000 | NT$7.00100 | NT$28,004 |
| 6,000 | NT$6.78333 | NT$40,700 |
| 10,000 | NT$6.53750 | NT$65,375 |
| 14,000 | NT$6.39121 | NT$89,477 |
| 20,000 | NT$6.24850 | NT$124,970 |
| 50,000 | NT$5.93354 | NT$296,677 |

