
A214B/SYG/S530-E2 | |
|---|---|
DigiKey Part Number | A214B/SYG/S530-E2-ND |
Manufacturer | |
Manufacturer Product Number | A214B/SYG/S530-E2 |
Description | LED CBI 3MM GRN/YELLOW RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow Diffused, Tinted 2V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | A214B/SYG/S530-E2 Models |
Category | Millicandela Rating 32mcd |
Manufacturer Everlight Electronics Co Ltd | Viewing Angle 60° |
Packaging Bulk | Lens Type Diffused, Tinted |
Part Status Active | Lens Style Round with Domed Top |
Color Green, Yellow | Lens Size 3mm, T-1 |
Wavelength - Peak 575nm | Voltage Rating 2V |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 20mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$21.00000 | NT$21 |
| 10 | NT$14.60000 | NT$146 |
| 100 | NT$10.56000 | NT$1,056 |
| 500 | NT$8.73800 | NT$4,369 |
| 1,000 | NT$8.13900 | NT$8,139 |
| 2,000 | NT$7.63050 | NT$15,261 |
| 5,000 | NT$7.07340 | NT$35,367 |
| 10,000 | NT$6.72600 | NT$67,260 |
| 25,000 | NT$6.58620 | NT$164,655 |




