
G038857000 | |
|---|---|
DigiKey Part Number | 1601-1040-ND |
Manufacturer | |
Manufacturer Product Number | G038857000 |
Description | FC FIBER ADAPTER 3,5 |
Customer Reference | |
Detailed Description | LINOS Tube System C Adapter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Adapter | |
Length | - | |
Outer Diameter | 30mm | |
Boreholes | - | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$3,441.00000 | NT$3,441 |

