
BC833M | |
|---|---|
DigiKey Part Number | 1914-BC833MTR-ND - Tape & Reel (TR) 1914-BC833MCT-ND - Cut Tape (CT) 1914-BC833MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC833M |
Description | RF TXRX MOD 802.15.4 BT TH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.2, Thread, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BC833M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | ADC, GPIO, I2C, SPI, UART, USB | |
Antenna Type | PCB Trace | |
Utilized IC / Part | nRF52833 | |
Memory Size | 512kB Flash, 128kB RAM | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Receiving | 4.7mA | |
Current - Transmitting | 4.9mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 24-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$293.00000 | NT$293 |
| 10 | NT$254.20000 | NT$2,542 |
| 25 | NT$240.76000 | NT$6,019 |
| 100 | NT$222.20000 | NT$22,220 |
| 250 | NT$211.08800 | NT$52,772 |
| 500 | NT$203.24800 | NT$101,624 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$199.78200 | NT$199,782 |


