
BT40 | |
|---|---|
DigiKey Part Number | 1914-BT40TR-ND - Tape & Reel (TR) 1914-BT40CT-ND - Cut Tape (CT) 1914-BT40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT40 |
Description | RF TXRX MOD 802.15.4 BT TH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.1, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BT40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 3dBm | |
Sensitivity | -97.5dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB | |
Antenna Type | PCB Trace | |
Utilized IC / Part | nRF5340 | |
Memory Size | 1MB Flash, 512kB RAM | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Receiving | 2.6mA | |
Current - Transmitting | 3.2mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 66-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$490.00000 | NT$490 |
| 10 | NT$426.30000 | NT$4,263 |
| 25 | NT$404.12000 | NT$10,103 |
| 100 | NT$373.71000 | NT$37,371 |
| 250 | NT$355.51200 | NT$88,878 |
| 500 | NT$342.67200 | NT$171,336 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$337.19100 | NT$337,191 |




