New Product
Image for LR62X1E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR62X1E

DigiKey Part Number
1914-LR62X1ETR-ND - Tape & Reel (TR)
1914-LR62X1ECT-ND - Cut Tape (CT)
1914-LR62X1EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LR62X1E
Description
SEMTECH SX1262 & PA LORA MODULE,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cellular, General ISM < 1GHz LoRa™, LTE Transceiver Module 902MHz ~ 928MHz Antenna Not Included, U.FL Surface Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
29.98dBm
Mfr
Serial Interfaces
ADC, GPIO, I2C, SPI, UART
Series
Antenna Type
Antenna Not Included, U.FL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Utilized IC / Part
SX1262
Part Status
Active
Memory Size
1MB Flash, 256kB RAM
RF Family/Standard
Cellular, General ISM < 1GHz
Voltage - Supply
1.8V ~ 3.7V
Protocol
Mounting Type
Surface Mount
Frequency
902MHz ~ 928MHz
Operating Temperature
-40°C ~ 85°C
Data Rate
8Mbps
Package / Case
13-SMD Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$880.00000NT$880
10NT$767.20000NT$7,672
25NT$728.32000NT$18,208
100NT$674.92000NT$67,492
250NT$642.98400NT$160,746
500NT$639.05000NT$319,525
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000NT$593.44700NT$593,447
Manufacturers Standard Package