
DSBG-160-250-PPVA-N3 | |
|---|---|
DigiKey Part Number | 2171-DSBG-160-250-PPVA-N3-ND |
Manufacturer | |
Manufacturer Product Number | DSBG-160-250-PPVA-N3 |
Description | STANDARDS-BASED CYLINDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Square Cylinder Double Acting 9.843" (250.00mm) |
Datasheet | Datasheet |
Category | Stroke Length 9.843" (250.00mm) |
Manufacturer Festo Corporation | Operation Double Acting |
Series | Operating Pressure 9 ~ 145 PSI (0.6 ~ 10 bar) |
Packaging Bulk | Connection Method G3/4 |
Part Status Active | Features ISO Standardized |
Type Linear Actuator | Shaft Detail External Thread M36 x 2 |
Construction Square Cylinder | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$52,032.00000 | NT$52,032 |

