
EGC-70-500-BS-10P-KF-0H-ML-GK | |
|---|---|
DigiKey Part Number | 2171-EGC-70-500-BS-10P-KF-0H-ML-GK-ND |
Manufacturer | |
Manufacturer Product Number | EGC-70-500-BS-10P-KF-0H-ML-GK |
Description | SPINDLE AXIS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Stepper 19.685" (500.00mm) Ball Screw |
Datasheet | Datasheet |
Category | Speed 29.53 in/s (750.0 mm/s) |
Manufacturer Festo Corporation | Duty Cycle 100% |
Series | Construction Ball Screw |
Packaging Bulk | Accuracy ±20µm |
Part Status Active | Acceleration 15.00 m/s² |
Type Linear Actuator | Termination Style Connector |
Motor Type Stepper | Operating Temperature -10°C ~ 60°C |
Stroke Length 19.685" (500.00mm) | Ingress Protection IP40 |
Load Force (Dynamic) 89.92lbf (400.0N) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$94,746.00000 | NT$94,746 |

