
QSL-1/8-8-50 | |
|---|---|
DigiKey Part Number | 2171-QSL-1/8-8-50-ND |
Manufacturer | |
Manufacturer Product Number | QSL-1/8-8-50 |
Description | PUSH-IN L-FITTING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded Elbow Fitting 8mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 8mm OD Tubing |
Manufacturer Festo Corporation | Operating Pressure -13.8 ~ 87 PSI (-0.95 ~ 6 bar) |
Series | Operating Temperature -10°C ~ 80°C |
Packaging Bulk | Thread Size R1/8 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Elbow Fitting | Material Polybutylene Terephthalate (PBT) |
Connection Method Push-In to Threaded | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$109.00000 | NT$109 |

