
VPPM-8L-L-1-G14-0L6H-A4P-S1C1 | |
|---|---|
DigiKey Part Number | 2171-VPPM-8L-L-1-G14-0L6H-A4P-S1C1-ND |
Manufacturer | |
Manufacturer Product Number | VPPM-8L-L-1-G14-0L6H-A4P-S1C1 |
Description | PROPORTIONAL-PRESSURE REGULATOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Regulator G1/4 21.6 ~ 26.4VDC Supply Voltage |
Datasheet | Datasheet |
Category | Pressure Regulation 1.5 ~ 87 PSI (0.1 ~ 6 bar) |
Manufacturer Festo Corporation | Features 21.6 ~ 26.4VDC Supply Voltage |
Series | Connection Method G1/4 |
Packaging Bulk | Fluid Type Compressed Air, Inert Gas |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Type Regulator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$55,303.00000 | NT$55,303 |

