5/2 Solenoid Valve Sub-Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSVA-B-M52-MZ-A1-1C1-APP

DigiKey Part Number
2171-VSVA-B-M52-MZ-A1-1C1-APP-ND
Manufacturer
Manufacturer Product Number
VSVA-B-M52-MZ-A1-1C1-APP
Description
SOLENOID VALVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5/2 Solenoid Valve Sub-Base Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fluid Type
Air
Manufacturer
Festo Corporation
Connection Method
Threaded G1/4"
Series
For Use With/Related Products
Solenoid Valve
Packaging
Bulk
Mounting Type
Sub-Base Mount
Part Status
Active
Features
Supply Voltage 24VDC
Type
Solenoid Valve
Ingress Protection
IP65 - Dust Tight, Water Resistant, NEMA 4
Function
5/2
Operating Temperature
-5°C ~ 50°C
Operating Pressure
-1 ~ 232 PSI (-0.1 ~ 16 bar)
Approval Agency
CE, cULus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$11,328.00000NT$11,328
Manufacturers Standard Package