
FTLC9555SEPM | |
|---|---|
DigiKey Part Number | 775-FTLC9555SEPM-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLC9555SEPM |
Description | XCVR 128GFC MULTIMODE QSFP28 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 25.78125Gbps 850nm 3.135V ~ 3.465V MTP® (MPO) Pluggable, QSFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 25.78125Gbps | |
Wavelength | 850nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.135V ~ 3.465V | |
Connector Type | MTP® (MPO) | |
Mounting Type | Pluggable, QSFP28 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | NT$15,176.50000 | NT$30,353 |

