
6642CB | |
|---|---|
DigiKey Part Number | 510-6642CB-ND |
Manufacturer | |
Manufacturer Product Number | 6642CB |
Description | A221 COMPARTMENTED BOX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Styrene Clear Hinged Door, Lid 4.375" L x 2.625" W (111.13mm x 66.68mm) X 1.000" (25.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Component Storage | |
Size / Dimension | 4.375" L x 2.625" W (111.13mm x 66.68mm) | |
Height | 1.000" (25.40mm) | |
Area (L x W) | 11.5in² (74cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | NT$160.19444 | NT$5,767 |

