
6645CB | |
|---|---|
DigiKey Part Number | 510-6645CB-ND |
Manufacturer | |
Manufacturer Product Number | 6645CB |
Description | COMP STORAGE PLAS 3.98"LX3.37"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Styrene Clear Hinged Door, Lid 3.976" L x 3.366" W (101.00mm x 85.50mm) X 0.524" (13.30mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Component Storage | |
Size / Dimension | 3.976" L x 3.366" W (101.00mm x 85.50mm) | |
Height | 0.524" (13.30mm) | |
Area (L x W) | 13.3in² (86cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | Compartments/Drawers - 10 | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$314.00000 | NT$314 |
| 5 | NT$268.00000 | NT$1,340 |
| 10 | NT$250.60000 | NT$2,506 |
| 36 | NT$221.16667 | NT$7,962 |
| 72 | NT$206.73611 | NT$14,885 |
| 108 | NT$198.72222 | NT$21,462 |
| 252 | NT$182.96825 | NT$46,108 |
| 504 | NT$178.93651 | NT$90,184 |

