Similar
Similar
Similar

SZMMQA15VT1G | |
|---|---|
DigiKey Part Number | SZMMQA15VT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SZMMQA15VT1G |
Description | TVS DIODE 11VWM 21.7VC SC74 |
Customer Reference | |
Detailed Description | 21.7V Clamp 1.1A (8/20µs) Ipp Tvs Diode Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMQA15VT1G Models |
Category | Current - Peak Pulse (10/1000µs) 1.1A (8/20µs) |
Mfr | Power - Peak Pulse 150W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 11V (Max) | Package / Case SC-74, SOT-457 |
Voltage - Breakdown (Min) 14.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZA420A,115 | Nexperia USA Inc. | 31 | 1727-1581-1-ND | NT$16.00000 | Similar |
| BZA456A,115 | Nexperia USA Inc. | 0 | 1727-4946-1-ND | NT$16.00000 | Similar |
| BZA456A,135 | Nexperia USA Inc. | 6,500 | 1727-BZA456A,135CT-ND | NT$16.00000 | Similar |


