DCP42 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


FLIR Extech
In Stock: 6
Unit Price: NT$24,592.00000
Datasheet
0 ~ 42V Output Bench (AC to DC) Power Supply LED 0 ~ 10A Output 160W Features USB Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCP42

DigiKey Part Number
DCP42-ND
Manufacturer
Manufacturer Product Number
DCP42
Description
SINGLE CONSTANT SWITCHING POWER
Customer Reference
Detailed Description
0 ~ 42V Output Bench (AC to DC) Power Supply LED 0 ~ 10A Output 160W Features USB Interface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FLIR Extech
Series
-
Packaging
Box
Part Status
Obsolete
Type
Bench (AC to DC)
Voltage - Supply
-
Number of Outputs
1
Voltage - Output
0 ~ 42V
Current - Output
0 ~ 10A
Display Type
LED
Number of Characters
4 (2)
Size / Dimension
9.500" L x 7.900" W x 3.700" H (241.30mm x 200.66mm x 93.98mm)
Features
USB Interface
Power (Watts)
160W
Accuracy - Voltmeter; Ammeter
0.2% + 5 digits
Voltage Regulation - Line
0.02%
Voltage Regulation - Load
0.15%
Current Regulation - Line
0.1%
Current Regulation - Load
0.5%
Ripple
5mV rms, 50mV p-p
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes