
TQS-Q74H9-JCA | |
|---|---|
DigiKey Part Number | 1785-1049-ND |
Manufacturer | |
Manufacturer Product Number | TQS-Q74H9-JCA |
Description | QSFP28, 100GBASE-SR4, 100M, -10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 100Gbps 3.135V ~ 3.465V MTP, MPO Pluggable, QSFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Formerica Optoelectronics Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | - | |
Applications | Ethernet | |
Voltage - Supply | 3.135V ~ 3.465V | |
Connector Type | MTP, MPO | |
Mounting Type | Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | NT$10,625.56000 | NT$531,278 |

