40 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC1BAEBEI40.0-T1

DigiKey Part Number
631-FC1BAEBEI40.0-T1TR-ND - Tape & Reel (TR)
631-FC1BAEBEI40.0-T1CT-ND - Cut Tape (CT)
631-FC1BAEBEI40.0-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC1BAEBEI40.0-T1
Description
CRYSTAL 40.000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in TWD
Cut Tape (CT)
QuantityUnit PriceExt Price
1NT$21.00000NT$21
10NT$17.90000NT$179
25NT$16.96000NT$424
50NT$16.24000NT$812
100NT$15.58000NT$1,558
250NT$14.72800NT$3,682
500NT$14.12000NT$7,060
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000NT$13.53600NT$13,536
Manufacturers Standard Package