
FC3BACCGM20.0-T3 | |
|---|---|
DigiKey Part Number | 631-FC3BACCGM20.0-T3TR-ND - Tape & Reel (TR) 631-FC3BACCGM20.0-T3CT-ND - Cut Tape (CT) 631-FC3BACCGM20.0-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC3BACCGM20.0-T3 |
Description | CRYSTAL 20MHZ 12PF SMT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$24.00000 | NT$24 |
| 10 | NT$20.40000 | NT$204 |
| 25 | NT$19.28000 | NT$482 |
| 50 | NT$18.48000 | NT$924 |
| 100 | NT$17.72000 | NT$1,772 |
| 250 | NT$16.76000 | NT$4,190 |
| 500 | NT$16.06800 | NT$8,034 |
| 1,000 | NT$15.40300 | NT$15,403 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$14.40567 | NT$43,217 |
| 6,000 | NT$13.81050 | NT$82,863 |
| 9,000 | NT$13.47400 | NT$121,266 |
| 15,000 | NT$13.06180 | NT$195,927 |
| 21,000 | NT$12.79748 | NT$268,747 |

