
FC5BACBEI12.0-T1 | |
|---|---|
DigiKey Part Number | 631-FC5BACBEI12.0-T1TR-ND - Tape & Reel (TR) 631-FC5BACBEI12.0-T1CT-ND - Cut Tape (CT) 631-FC5BACBEI12.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC5BACBEI12.0-T1 |
Description | CRYSTAL 12.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 10pF 90 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 90 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$34.00000 | NT$34 |
| 10 | NT$29.80000 | NT$298 |
| 25 | NT$28.12000 | NT$703 |
| 50 | NT$26.98000 | NT$1,349 |
| 100 | NT$25.86000 | NT$2,586 |
| 250 | NT$24.45600 | NT$6,114 |
| 500 | NT$23.44600 | NT$11,723 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$22.47700 | NT$22,477 |
| 2,000 | NT$21.54750 | NT$43,095 |
| 3,000 | NT$21.02233 | NT$63,067 |
| 5,000 | NT$20.37900 | NT$101,895 |
| 7,000 | NT$19.96643 | NT$139,765 |
| 10,000 | NT$19.53820 | NT$195,382 |

