
FT2MNTUM-30.0-T1 | |
|---|---|
DigiKey Part Number | 631-FT2MNTUM-30.0-T1TR-ND - Tape & Reel (TR) 631-FT2MNTUM-30.0-T1CT-ND - Cut Tape (CT) 631-FT2MNTUM-30.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT2MNTUM-30.0-T1 |
Description | XTAL OSC TCXO 30.0000MHZ SNWV |
Customer Reference | |
Detailed Description | 30 MHz TCXO Clipped Sine Wave Oscillator 1.68V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.68V ~ 3.63V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$104.00000 | NT$104 |
| 10 | NT$90.40000 | NT$904 |
| 25 | NT$85.52000 | NT$2,138 |
| 50 | NT$81.98000 | NT$4,099 |
| 100 | NT$78.59000 | NT$7,859 |
| 250 | NT$74.32400 | NT$18,581 |
| 500 | NT$71.25200 | NT$35,626 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$68.31300 | NT$68,313 |

