
MC9S08QE32CWL | |
|---|---|
DigiKey Part Number | 2156-MC9S08QE32CWL-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC9S08QE32CWL |
Description | IC MCU 8BIT 32KB FLASH 28SOIC |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 50MHz 32KB (32K x 8) FLASH 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC9S08QE32CWL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | I2C, LINbus, SCI, SPI | |
Peripherals | LVD, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SOIC | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | NT$144.25000 | NT$577 |


