
MC9S08QE4CTGR | |
|---|---|
DigiKey Part Number | 2156-MC9S08QE4CTGR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC9S08QE4CTGR |
Description | IC MCU 8BIT 4KB FLASH 16TSSOP |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, LINbus, SCI, SPI | |
Peripherals | LVD, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 107 | NT$85.70093 | NT$9,170 |



