
CAB654RF-0200-A-1 | |
|---|---|
DigiKey Part Number | 2072-CAB654RF-0200-A-1-ND |
Manufacturer | GCT (Gradconn) |
Manufacturer Product Number | CAB654RF-0200-A-1 |
Description | COAX CBL RP-SMA TO U.FL 7.8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to U.FL (UMCC) 1.13mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT (Gradconn) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | RP-SMA to U.FL (UMCC) | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$513.00000 | NT$513 |
| 10 | NT$435.40000 | NT$4,354 |
| 25 | NT$408.16000 | NT$10,204 |
| 50 | NT$388.66000 | NT$19,433 |
| 100 | NT$370.12000 | NT$37,012 |
| 250 | NT$346.96000 | NT$86,740 |
| 500 | NT$330.41800 | NT$165,209 |
| 1,000 | NT$314.67000 | NT$314,670 |


