New Product
30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFC2A36-30-0-T-R

DigiKey Part Number
2073-FFC2A36-30-0-T-RTR-ND - Tape & Reel (TR)
2073-FFC2A36-30-0-T-RCT-ND - Cut Tape (CT)
2073-FFC2A36-30-0-T-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FFC2A36-30-0-T-R
Description
30W, 0.5MM, FFC CON, VERT, FLIP-
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
30
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.205" (5.20mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
30V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A per Contact
Contact Finish Thickness
-
Housing Color
Natural
Actuator Color
Black
Mating Cycles
20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$20.00000NT$20
10NT$16.60000NT$166
25NT$15.52000NT$388
50NT$14.76000NT$738
100NT$14.06000NT$1,406
250NT$13.18000NT$3,295
500NT$12.54800NT$6,274
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500NT$11.61200NT$17,418
3,000NT$11.05733NT$33,172
4,500NT$10.74556NT$48,355
7,500NT$10.36533NT$77,740
10,500NT$10.12229NT$106,284
15,000NT$9.87087NT$148,063
37,500NT$9.25352NT$347,007
Manufacturers Standard Package