
USB3140-30-0070-1-C | |
|---|---|
DigiKey Part Number | 2073-USB3140-30-0070-1-CTR-ND - Tape & Reel (TR) 2073-USB3140-30-0070-1-CCT-ND - Cut Tape (CT) 2073-USB3140-30-0070-1-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3140-30-0070-1-C |
Description | MICRO B SKT, VERTICAL, SMT, 30", |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB3140-30-0070-1-C Models |
Category | Features Pick and Place Cap |
Manufacturer GCT | Operating Temperature -30°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1A, 1.8A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB - micro B | Mating Cycles 10000 |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$28.00000 | NT$28 |
| 10 | NT$24.00000 | NT$240 |
| 25 | NT$22.48000 | NT$562 |
| 50 | NT$21.40000 | NT$1,070 |
| 100 | NT$20.38000 | NT$2,038 |
| 250 | NT$19.10000 | NT$4,775 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | NT$18.18800 | NT$9,094 |
| 1,000 | NT$17.32000 | NT$17,320 |
| 1,500 | NT$16.83133 | NT$25,247 |
| 2,500 | NT$16.23600 | NT$40,590 |
| 3,500 | NT$15.85486 | NT$55,492 |
| 5,000 | NT$15.46100 | NT$77,305 |

