
12.90328 | |
|---|---|
DigiKey Part Number | 4983-12.90328TR-ND - Tape & Reel (TR) 4983-12.90328CT-ND - Cut Tape (CT) 4983-12.90328DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.90328 |
Description | XTAL OSC XO 16.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 6mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$32.00000 | NT$32 |
| 10 | NT$27.40000 | NT$274 |
| 25 | NT$25.92000 | NT$648 |
| 50 | NT$24.88000 | NT$1,244 |
| 100 | NT$23.84000 | NT$2,384 |
| 250 | NT$22.54800 | NT$5,637 |
| 500 | NT$21.61400 | NT$10,807 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$20.72100 | NT$20,721 |
| 2,000 | NT$19.86450 | NT$39,729 |
| 3,000 | NT$19.38000 | NT$58,140 |
| 5,000 | NT$18.78680 | NT$93,934 |
| 7,000 | NT$18.40614 | NT$128,843 |
| 10,000 | NT$18.01130 | NT$180,113 |

