GD25D20CEIGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: NT$10.18400
Datasheet

Parametric Equivalent


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: NT$7.55060
Datasheet

Parametric Equivalent


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: NT$8.06450
Datasheet
8 USON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25D20CEIGR

DigiKey Part Number
1970-GD25D20CEIGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GD25D20CEIGR
Description
IC FLASH 2MBIT SPI/DUAL 8USON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 2Mbit SPI - Dual I/O 104 MHz 6 ns 8-USON (3x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
256K x 8
Memory Interface
SPI - Dual I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
50µs, 4ms
Access Time
6 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-USON (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in TWD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$9.16567NT$27,497
6,000NT$8.53367NT$51,202
15,000NT$8.21753NT$123,263
30,000NT$7.90147NT$237,044
Manufacturers Standard Package