Parametric Equivalent

GD25WB256EWIGR | |
|---|---|
DigiKey Part Number | 1970-GD25WB256EWIGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GD25WB256EWIGR |
Description | IC FLASH 256MBIT SPI/QUAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O 104 MHz 7.5 ns 8-WSON (5x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 150µs, 4ms | |
Access Time | 7.5 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$83.80233 | NT$251,407 |


