
G75P04K | |
|---|---|
DigiKey Part Number | 3141-G75P04KTR-ND - Tape & Reel (TR) 3141-G75P04KCT-ND - Cut Tape (CT) 3141-G75P04KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G75P04K |
Description | P40V,RD(MAX)<10M@-10V,VTH-1.2V~- |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 80A (Tc) 115W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 6.5mOhm @ 10A, 20V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 106 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 7039 pF @ 20 V |
FET Type | Power Dissipation (Max) 115W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$63.00000 | NT$63 |
| 10 | NT$39.90000 | NT$399 |
| 100 | NT$26.75000 | NT$2,675 |
| 500 | NT$21.12800 | NT$10,564 |
| 1,000 | NT$19.31800 | NT$19,318 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | NT$17.36040 | NT$43,401 |
| 5,000 | NT$16.15060 | NT$80,753 |
| 7,500 | NT$15.53453 | NT$116,509 |
| 12,500 | NT$14.84248 | NT$185,531 |
| 17,500 | NT$14.68829 | NT$257,045 |

