Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GR1M

DigiKey Part Number
4786-GR1MTR-ND - Tape & Reel (TR)
4786-GR1MCT-ND - Cut Tape (CT)
4786-GR1MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GR1M
Description
DIODE STANDARD 1000V 1A DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
500 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Part Status
Active
Capacitance @ Vr, F
7.6pF @ 4V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1000 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-214AC (SMA)
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,832
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$7.00000NT$7
10NT$4.10000NT$41
100NT$2.52000NT$252
500NT$1.83200NT$916
1,000NT$1.61000NT$1,610
2,000NT$1.42200NT$2,844
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500NT$1.14120NT$8,559
15,000NT$1.02673NT$15,401
22,500NT$0.96831NT$21,787
37,500NT$0.90267NT$33,850
52,500NT$0.86375NT$45,347
75,000NT$0.82592NT$61,944
Manufacturers Standard Package