
GSFF0308 | |
|---|---|
DigiKey Part Number | 4786-GSFF0308TR-ND - Tape & Reel (TR) 4786-GSFF0308CT-ND - Cut Tape (CT) 4786-GSFF0308DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFF0308 |
Description | MOSFET, N-CH, SINGLE, 780MA, 30V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 780mA (Ta) 446mW (Ta) Surface Mount SOT-723 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 450mOhm @ 300mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.2 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 146 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 446mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-723 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$4.00000 | NT$4 |
| 10 | NT$2.30000 | NT$23 |
| 25 | NT$2.04000 | NT$51 |
| 100 | NT$1.72000 | NT$172 |
| 250 | NT$1.56400 | NT$391 |
| 500 | NT$1.46800 | NT$734 |
| 1,000 | NT$1.39100 | NT$1,391 |
| 2,500 | NT$1.30960 | NT$3,274 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | NT$1.23225 | NT$9,858 |
| 16,000 | NT$1.19681 | NT$19,149 |
| 24,000 | NT$1.17908 | NT$28,298 |
| 40,000 | NT$1.15943 | NT$46,377 |
| 56,000 | NT$1.14795 | NT$64,285 |
| 80,000 | NT$1.13690 | NT$90,952 |
| 200,000 | NT$1.11312 | NT$222,624 |




