S3134K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3134K

DigiKey Part Number
4786-S3134KTR-ND - Tape & Reel (TR)
4786-S3134KCT-ND - Cut Tape (CT)
4786-S3134KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3134K
Description
MOSFET, N-CH, SINGLE, 0.75A, 20V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 750mA (Ta) 150mW (Ta) Surface Mount SOT-723
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
380mOhm @ 650mA, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
120 pF @ 16 V
FET Feature
-
Power Dissipation (Max)
150mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-723
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,250
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$3.00000NT$3
10NT$1.50000NT$15
25NT$1.32000NT$33
100NT$1.10000NT$110
250NT$0.99600NT$249
500NT$0.93200NT$466
1,000NT$0.87900NT$879
2,500NT$0.82360NT$2,059
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000NT$0.77100NT$6,168
16,000NT$0.74694NT$11,951
24,000NT$0.73488NT$17,637
40,000NT$0.72155NT$28,862
56,000NT$0.71375NT$39,970
80,000NT$0.70626NT$56,501
200,000NT$0.69013NT$138,026
400,000NT$0.68040NT$272,160
Manufacturers Standard Package