New at DigiKey
Image for 62AG11-N0-060C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62AG11-N0-060C

DigiKey Part Number
136-62AG11-N0-060C-ND
Manufacturer
Manufacturer Product Number
62AG11-N0-060C
Description
62AG11-N0-060C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 32 Gray Code (Absolute) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Gray Code (Absolute)
Pulses per Revolution
32
Voltage - Supply
4.75V ~ 5.25V
Actuator Type
6.32mm Dia Flatted End
Detent
No
Built in Switch
No
Mounting Type
Panel Mount
Orientation
Vertical
Termination Style
Cable with Connector
Rotational Life (Cycles Min)
1M
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
25NT$848.80000NT$21,220