
1411K | |
|---|---|
DigiKey Part Number | HM321-ND |
Manufacturer | |
Manufacturer Product Number | 1411K |
Description | BOX ALUM GRAY 5"L X 2.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray U Shaped Pieces 5.000" L x 2.250" W (127.00mm x 57.15mm) X 2.260" (57.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1411K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.000" L x 2.250" W (127.00mm x 57.15mm) | |
Height | 2.260" (57.40mm) | |
Area (L x W) | 11.3in² (73cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Gray | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.24 lb (108.86 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$597.00000 | NT$597 |
| 5 | NT$501.60000 | NT$2,508 |
| 10 | NT$466.10000 | NT$4,661 |
| 25 | NT$423.08000 | NT$10,577 |
| 50 | NT$393.42000 | NT$19,671 |
| 100 | NT$365.96000 | NT$36,596 |
| 250 | NT$342.12800 | NT$85,532 |


