
1414N4SSK | |
|---|---|
DigiKey Part Number | 1414N4SSK-ND |
Manufacturer | |
Manufacturer Product Number | 1414N4SSK |
Description | BOX S STL NATURAL 12"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Cover Included 12.000" L x 10.000" W (304.80mm x 254.00mm) X 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1414N4SSK Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Natural |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Features Interior Panels |
Container Type Box | Ratings |
Size / Dimension 12.000" L x 10.000" W (304.80mm x 254.00mm) | Shipping Info Shipped from DigiKey |
Height 5.000" (127.00mm) | Weight 14 lbs (6.4 kg) |
Area (L x W) 120in² (774cm²) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$18,439.00000 | NT$18,439 |







