
1444-17174 | |
---|---|
DigiKey Part Number | HM2783-ND |
Manufacturer | |
Manufacturer Product Number | 1444-17174 |
Description | CHASSIS ALUM NATURAL 17"L X 17"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 17.000" L x 17.000" W (431.80mm x 431.80mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1444-17174 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 17.000" L x 17.000" W (431.80mm x 431.80mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 289in² (1865cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.051" (1.30mm) | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | NT$3,394.00000 | NT$3,394 |
5 | NT$3,008.40000 | NT$15,042 |
10 | NT$2,870.70000 | NT$28,707 |
25 | NT$2,710.40000 | NT$67,760 |
50 | NT$2,603.64000 | NT$130,182 |
100 | NT$2,507.85000 | NT$250,785 |