1456 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1456PL3WHCWW

DigiKey Part Number
HM3129-ND
Manufacturer
Manufacturer Product Number
1456PL3WHCWW
Description
CONSOLE ALUM 14.18"L X 11.61"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Console Metal, Aluminum; Wood Black, Gray Slanted Top 14.180" L x 11.610" W (360.17mm x 294.89mm) X 3.313" (84.15mm)
Datasheet
 Datasheet
EDA/CAD Models
1456PL3WHCWW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Console
Size / Dimension
14.180" L x 11.610" W (360.17mm x 294.89mm)
Height
3.313" (84.15mm)
Area (L x W)
165in² (1065cm²)
Design
Slanted Top
Material
Color
Black, Gray
Thickness
0.081" (2.06mm)
Features
Slope, 15°, Walnut Side Panels
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 8
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$3,742.00000NT$3,742
Manufacturers Standard Package