
1490J12 | |
|---|---|
DigiKey Part Number | 1490J12-ND |
Manufacturer | |
Manufacturer Product Number | 1490J12 |
Description | CONSOLE STL GRAY 11.75"L X 8.5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Steel Gray Hinged Lid, Slanted Top 11.750" L x 8.500" W (298.45mm x 215.90mm) X 9.000" (228.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1490J12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 11.750" L x 8.500" W (298.45mm x 215.90mm) | |
Height | 9.000" (228.60mm) | |
Area (L x W) | 99.9in² (645cm²) | |
Design | Hinged Lid, Slanted Top | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Pushbutton Holes - 12, Slope, 30°, 60° | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 13 lbs (5.9 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$7,903.00000 | NT$7,903 |





