Contact Crimp Pin 14 AWG Gold, Nickel Alloy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09330006302

DigiKey Part Number
1195-7655-ND
Manufacturer
Manufacturer Product Number
09330006302
Description
CONTACT H.D. CRIMP PIN 14AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 14 AWG Gold, Nickel Alloy
Datasheet
 Datasheet
EDA/CAD Models
09330006302 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
14 AWG
Packaging
Bulk
Contact Finish
Gold, Nickel Alloy
Part Status
Active
Base Product Number
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$126.00000NT$126
10NT$107.30000NT$1,073
25NT$100.52000NT$2,513
50NT$95.70000NT$4,785
100NT$91.14000NT$9,114
300NT$84.33667NT$25,301
500NT$81.35200NT$40,676
1,000NT$77.47100NT$77,471
2,500NT$72.62480NT$181,562
Manufacturers Standard Package