Contact Crimp Socket 12 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09930006242

DigiKey Part Number
1195-09930006242-ND
Manufacturer
Manufacturer Product Number
09930006242
Description
HAN ORV3 LMC-F-CRT4MM/AWG12-AG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 12 AWG Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
12 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$67.00000NT$67
10NT$56.90000NT$569
25NT$53.32000NT$1,333
50NT$50.76000NT$2,538
100NT$48.34000NT$4,834
250NT$45.30800NT$11,327
500NT$43.14600NT$21,573
1,000NT$41.08800NT$41,088
2,500NT$38.51600NT$96,290
Manufacturers Standard Package