


M58-2500342R | |
|---|---|
DigiKey Part Number | 952-M58-2500342RTR-ND - Tape & Reel (TR) 952-M58-2500342RCT-ND - Cut Tape (CT) 952-M58-2500342RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M58-2500342R |
Description | CONN FMALE 0.5MM SMD VERT 30POS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M58-2500342R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.238" (6.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$113.00000 | NT$113 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | NT$70.92857 | NT$49,650 |


