
3986-WFD48S05E1-20 | |
|---|---|
DigiKey Part Number | 3986-3986-WFD48S05E1-20-ND |
Manufacturer | |
Manufacturer Product Number | 3986-WFD48S05E1-20 |
Description | DC DC Power Converter 5V 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1500 V | |
Applications | Industrial | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 11-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.50" H (25.4mm x 25.4mm x 12.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$289.00000 | NT$289 |
| 5 | NT$286.80000 | NT$1,434 |
| 10 | NT$284.30000 | NT$2,843 |
| 25 | NT$281.84000 | NT$7,046 |
| 50 | NT$279.38000 | NT$13,969 |
| 100 | NT$277.22000 | NT$27,722 |
| 260 | NT$274.45769 | NT$71,359 |
| 500 | NT$272.00200 | NT$136,001 |
| 1,000 | NT$267.09000 | NT$267,090 |


