
GK220S15-60W | |
|---|---|
DigiKey Part Number | 3986-GK220S15-60W-ND |
Manufacturer | |
Manufacturer Product Number | GK220S15-60W |
Description | AC/DC CONVERTER 15V 60W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Current - Output 1 | 4000 mA | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3000 V | |
Efficiency | 86% | |
Operating Temperature | -30°C ~ 70°C | |
Features | OLP, OTP, OVP, SCP | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | |
Approval Agency | CE | |
Standard Number | 55032; 55035; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$316.00000 | NT$316 |
| 10 | NT$313.00000 | NT$3,130 |
| 25 | NT$310.44000 | NT$7,761 |
| 50 | NT$308.24000 | NT$15,412 |
| 100 | NT$306.04000 | NT$30,604 |
| 260 | NT$303.82692 | NT$78,995 |
| 500 | NT$297.51600 | NT$148,758 |
| 1,000 | NT$291.20700 | NT$291,207 |

