
HEMC3B-X-SC | |
|---|---|
DigiKey Part Number | 1953-HEMC3B-X-SC-ND |
Manufacturer | |
Manufacturer Product Number | HEMC3B-X-SC |
Description | DIN-RAIL MEDIA CONVERTER, 2 X 10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Unmanaged 2 Copper Ports 100 SFP/XFP Ports Multimode |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Henrich Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unmanaged | |
Configuration | Fixed | |
Copper Ports | 2 | |
Copper Type | 100 | |
Fiber Ports | 1 | |
Fiber Type | Multimode | |
SFP/XFP Ports | - | |
Features | - | |
Distance | 2km | |
MTU | - | |
Voltage - Input | 12V ~ 48V | |
Connector Type | RJ45, SC | |
Mounting Type | DIN Rail | |
Ingress Protection | IP30 | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$4,293.00000 | NT$4,293 |
| 10 | NT$3,614.70000 | NT$36,147 |

