
DF40C-60DP-0.4V(58) | |
|---|---|
DigiKey Part Number | 26-DF40C-60DP-0.4V(58)TR-ND - Tape & Reel (TR) 26-DF40C-60DP-0.4V(58)CT-ND - Cut Tape (CT) 26-DF40C-60DP-0.4V(58)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C-60DP-0.4V(58) |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C-60DP-0.4V(58) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.045" (1.14mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$57.00000 | NT$57 |
| 10 | NT$46.40000 | NT$464 |
| 25 | NT$42.80000 | NT$1,070 |
| 50 | NT$40.22000 | NT$2,011 |
| 100 | NT$37.83000 | NT$3,783 |
| 250 | NT$34.87600 | NT$8,719 |
| 500 | NT$32.79600 | NT$16,398 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$44.86800 | NT$44,868 |
| 2,000 | NT$42.72700 | NT$85,454 |
| 3,000 | NT$41.52333 | NT$124,570 |
| 5,000 | NT$40.05460 | NT$200,273 |
| 7,000 | NT$39.11586 | NT$273,811 |




