
H3BXG-10110-B2 | |
|---|---|
DigiKey Part Number | H3BXG-10110-B2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10110-B2 |
Description | SINGLE END JUMPER 10" 22AWG BLAC |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | NT$24.60000 | NT$246 |
| 30 | NT$22.80000 | NT$684 |
| 50 | NT$22.00000 | NT$1,100 |
| 100 | NT$20.94000 | NT$2,094 |
| 250 | NT$19.63200 | NT$4,908 |
| 500 | NT$18.69400 | NT$9,347 |
| 1,000 | NT$17.80100 | NT$17,801 |
| 2,500 | NT$16.68640 | NT$41,716 |
| 5,000 | NT$15.89000 | NT$79,450 |

