INWFIPAN001I000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


HMS Networks
In Stock: 0
Unit Price: NT$10,467.00000
Datasheet
802.11 b/g/n Gateway
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INWFIPAN001I000

DigiKey Part Number
1976-INWFIPAN001I000-ND
Manufacturer
Manufacturer Product Number
INWFIPAN001I000
Description
INTESISHOME FOR PANASONIC ETHERE
Customer Reference
Detailed Description
802.11 b/g/n Gateway
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HMS Networks
Series
-
Packaging
Box
Part Status
Obsolete
Function
Gateway
Modulation or Protocol
802.11 b/g/n
Frequency
2.4GHz
Applications
General Purpose
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes