
INWFIPAN001R100 | |
|---|---|
DigiKey Part Number | 1976-INWFIPAN001R100-ND |
Manufacturer | |
Manufacturer Product Number | INWFIPAN001R100 |
Description | INTESISHOME FOR PANASONIC ECOI A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 802.11 b/g/n Gateway Wifi |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.11 b/g/n | |
Frequency | 2.412GHz ~ 2.462GHz, 2.412GHz ~ 2.472GHz, 2.412GHz ~ 2.484GHz, 2.4GHz | |
Applications | General Purpose | |
Interface | Wifi | |
Sensitivity | - | |
Power - Output | 8dBm | |
Data Rate (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$12,350.00000 | NT$12,350 |

