
SCC2211N330K602TG | |
|---|---|
DigiKey Part Number | 4587-SCC2211N330K602TGTR-ND - Tape & Reel (TR) 4587-SCC2211N330K602TGCT-ND - Cut Tape (CT) 4587-SCC2211N330K602TGDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | SCC2211N330K602TG |
Description | CAP CER 33PF 250V C0G/NP0 2211 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 2211 (5728 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings X1, Y2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2211 (5728 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.110" W (5.70mm x 2.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$22.00000 | NT$22 |
| 10 | NT$13.50000 | NT$135 |
| 50 | NT$10.28000 | NT$514 |
| 100 | NT$9.27000 | NT$927 |
| 500 | NT$7.57000 | NT$3,785 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$7.04400 | NT$7,044 |
| 2,000 | NT$6.61250 | NT$13,225 |
| 3,000 | NT$6.39600 | NT$19,188 |
| 5,000 | NT$6.15640 | NT$30,782 |
| 7,000 | NT$6.01614 | NT$42,113 |
| 10,000 | NT$5.88140 | NT$58,814 |

